
16-bit, 4-channel analog-to-digital converter (ADC) with a serial interface and a 100 kS/s conversion rate. Features 16-bit resolution, 4 analog inputs, and a unipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a typical power consumption of 3.6mW. Packaged in a 16-SSOP with gold contact plating, suitable for operation between -40°C and 85°C. Integral nonlinearity is 8LSB, and differential nonlinearity is 2LSB.
Texas Instruments ADS8341E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 7.5mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8341E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
