
16-bit, 4-channel serial output sampling analog-to-digital converter (ADC) with a conversion rate of 100 kS/s. Features include 16-bit resolution, 4 input channels, and a serial interface. Operating supply voltage ranges from 2.7V to 5.25V with a nominal 5V requirement. Integral nonlinearity is 6 LSB, differential nonlinearity is 2 LSB, and spurious-free dynamic range is 92 dB. Packaged in a 16-SSOP with gold contact plating, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS8341EB/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8341EB/2K5G4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 7.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8341EB/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
