The ADS8342EVM is a 16-bit A/D converter evaluation kit with a sampling rate of 250,000 samples per second and an operating supply voltage of 5V. It features a parallel interface and is packaged in a module format. The kit contains one unit and is packaged in bulk. The ADS8342EVM is designed for use in general applications and is compliant with lead-free standards.
Texas Instruments ADS8342EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
No datasheet is available for this part.