
The ADS8342IBPFBRG4 is a 16-bit 4-channel analog-to-digital converter with a conversion rate of 250KS/s. It is a single-ended input type and has a parallel interface. The device is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and is surface mountable. The device is RoHS compliant and has a signal to noise ratio of 87dB.
Texas Instruments ADS8342IBPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
