
16-bit, 4-channel analog-to-digital converter (ADC) with a 100 kS/s conversion rate. Features SPI serial interface, bipolar polarity, and 16-bit resolution. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 1.5mA. Integral nonlinearity is 8 LSB, and spurious-free dynamic range is 97 dB. Packaged in a 16-SSOP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS8343E/2K5G4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Spurious-free dynamic range (SFDR) | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8343E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
