
4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, PLASTIC, SSOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8343EB/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8343EB/2K5G4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8343EB/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
