
16-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 100 kSPS conversion rate. Features a unipolar input range and a serial interface. Operates from a 2.7V to 5.25V supply voltage with typical power consumption of 3.6mW. Integral nonlinearity is 6 LSB, and spurious-free dynamic range is 92 dB. Packaged in a 20-pin QSOP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS8344EB/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8344EB/2K5 technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8344EB/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
