
16-bit, 8-channel Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features fully differential inputs, 81dB Signal-to-Noise Ratio (SNR), and 95dB Spurious-Free Dynamic Range (SFDR). Operates from a 2.7V to 5.25V supply, with a nominal supply current of 1.5mA and low power consumption of 3.6mW. Packaged in a 20-SSOP, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8345E/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8345E/2K5 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8345E/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
