
16-bit, 8-channel Analog-to-Digital Converter (ADC) with a serial interface. Features a 100 kS/s conversion rate, 81dB Signal-to-Noise Ratio (SNR), and 95dB Spurious-Free Dynamic Range (SFDR). Operates from a 2.7V to 5.25V single supply voltage, with a typical supply current of 1.5mA. Offered in a 20-QSOP package with gold contact plating, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments ADS8345E/2K5G4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 7.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8345E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
