
16-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features fully differential inputs, 81dB Signal-to-Noise Ratio (SNR), and 95dB Spurious-Free Dynamic Range (SFDR). Operates from a 2.7V to 5.25V supply with low power consumption of 3.6mW. Packaged in a 20-SSOP with gold contact plating, suitable for SMD/SMT termination.
Texas Instruments ADS8345EB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 7.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8345EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
