
The ADS8345EB/2K5G4 is a 16-bit analog-to-digital converter with a conversion rate of 100KS/s. It operates from a 5V supply voltage and has a nominal supply current of 1.5mA. The device is packaged in a SSOP-20 package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 10mW.
Texas Instruments ADS8345EB/2K5G4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Interface | Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8345EB/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
