
16-bit, 8-channel, successive approximation analog-to-digital converter (ADC) with a 100 kSPS conversion rate. Features fully differential inputs, bipolar polarity, and a serial interface. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 1.5mA. Integral nonlinearity is 8 LSB, and spurious-free dynamic range is 98 dB. Packaged in a 20-pin SSOP and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS8345N/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8345N/1K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Spurious-free dynamic range (SFDR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8345N/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
