
16-bit, 8-channel analog-to-digital converter (ADC) with a 100 kS/s conversion rate. Features SPI serial interface and bipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 1.5mA. Integral nonlinearity is 8 LSB, and spurious-free dynamic range is 98 dB. Packaged in a 20-pin SSOP, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS8345N/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8345N/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Spurious-free dynamic range (SFDR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8345N/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
