
16-bit, 600-kSPS, 2-channel simultaneous-sampling SAR Analog-to-Digital Converter (ADC) with single-ended inputs. Features a 16-TSSOP package, operating temperature range of -40°C to 125°C, and a supply voltage range of 1.65V to 5V. Maximum analog input voltage is 2.75V, with a minimum of -1.2V. This automotive-grade component offers a proprietary conversion method.
Sign in to ask questions about the Texas Instruments ADS8353IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8353IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.75 |
| Analog Input Voltage-Min | -1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8353IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.