The ADS8353IRTET is a 16-bit analog-to-digital converter with a supply voltage range of 1.65V to 2.75V and a maximum supply current of 10mA. It is packaged in a WQFN-16 package and is rated for operation over the -40 to 125°C temperature range. The device meets the AEC-Q100 automotive temperature grade standard.
Texas Instruments ADS8353IRTET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.75 |
| Analog Input Voltage-Min | -1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8353IRTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.