The ADS8355IRTER is a 16-bit successive approximation analog-to-digital converter (ADC) with a maximum operating temperature of 125°C. It operates from a nominal supply voltage of 5V and has a minimum supply voltage of 1.65V. The device has a maximum supply current of 13mA and features a quad terminal position. The ADC is packaged in a 16-pin HVQCCN package with dimensions of 3mm width and 3mm length.
Texas Instruments ADS8355IRTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS8355IRTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.