
16-bit, 4-channel analog-to-digital converter (ADC) with a 500 kSPS conversion rate. Features differential input type, serial interface, and 2 ADCs. Offers 83dB SNR and 94dB SFDR with 1.5 LSB DNL and 8 LSB INL. Operates from a 2.7V to 5.5V supply range, with a maximum power dissipation of 200mW. Packaged in a 24-SSOP with gold contact plating, suitable for -40°C to 125°C operation.
Texas Instruments ADS8361IDBQG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1.5LSB |
| Height | 1.5mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 94dB |
| Supply Type | Analog, Digital, Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8361IDBQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
