
16-bit Analog-to-Digital Converter (ADC) featuring a 500 kSPS sampling rate and 4 analog input channels. This dual ADC offers a 16-bit resolution with a bipolar input type. Key specifications include a 1.5 LSB differential nonlinearity and 8 LSB integral nonlinearity, alongside an 83dB signal-to-noise ratio and 94dB spurious-free dynamic range. Operating from a 2.7V to 5.5V supply, it consumes 150mW of power and utilizes a serial interface. Packaged in a VQFN EP with gold contact plating, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments ADS8361IRHBT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 94dB |
| Supply Current | 35mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8361IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
