The ADS8363EVM is a 16-bit dual-channel ADC evaluation kit from Texas Instruments. It features a module package and operates over a temperature range of -40°C to 125°C. The kit is powered by a 5V supply voltage and has a sampling rate of 1,000,000 S/s. It includes two 16-bit A/D converters and is designed for serial interface applications.
Sign in to ask questions about the Texas Instruments ADS8363EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8363EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 1000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8363EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.