
16-bit, 1 MSPS SAR Analog-to-Digital Converter (ADC) featuring 4 differential inputs and 2 simultaneous sampling converters. Offers a 93dB Signal-to-Noise Ratio (SNR) and 4 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V supply, with typical power consumption of 47.2mW. Interface is SPI, with gold contact plating. Packaged in a 32-VQFN, surface mount device with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8363SRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 2LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 117mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 47.2mW |
| Power Dissipation | 86.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Current | 15mA |
| Supply Type | Analog, Digital |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8363SRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
