The ADS8364M-EVM is a 16-bit 6-channel A/D converter evaluation kit with a parallel interface operating at 5.25V. It features a sampling rate of 250000 samples per second and is packaged in a single module. The operating temperature range is -40°C to 85°C. This evaluation kit is designed for development and prototyping purposes.
Texas Instruments ADS8364M-EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 6 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8364M-EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.