
16-bit, 6-channel simultaneous-sampling SAR Analog-to-Digital Converter (ADC) with a 250 kSPS conversion rate. Features differential inputs, a parallel interface, and bipolar polarity. Operates from a 4.75V to 5.25V supply voltage, with a typical power consumption of 413mW. Offers 83.2dB Signal-to-Noise Ratio (SNR) and 93.5dB Spurious-free dynamic range (SFDR). Packaged in a 64-TQFP, suitable for motor and power control applications.
Texas Instruments ADS8364Y/250 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 250KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Elements | 3 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 413mW |
| Power Dissipation | 471.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 83.2dB |
| Spurious-free dynamic range (SFDR) | 93.5dB |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8364Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
