
16-bit, 6-channel Analog-to-Digital Converter (ADC) with a 250 kS/s conversion rate. Features differential inputs, parallel interface, and bipolar polarity. Offers 1.5 LSB DNL and 8 LSB INL, with 83.2 dB SNR and 93.5 dB SFDR. Operates from a 4.75V to 5.25V supply, consuming 413.5mW. Packaged in a 64-TQFP with gold contact plating, this lead-free component is supplied on tape and reel.
Texas Instruments ADS8364Y/2KG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 80mA |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Elements | 3 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 413mW |
| Power Dissipation | 413.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 83.2dB |
| Spurious-free dynamic range (SFDR) | 93.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
