
16-bit, 250 kSPS, 6-channel simultaneous sampling SAR Analog-to-Digital Converter (ADC) with a bipolar input type. Features a 1.5 LSB DNL and 8 LSB INL, with a 88 dB SNR. Operates from a 4.75V to 5.25V supply, consuming 40mA nominal current. Packaged in a 64-TQFP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8365IPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8365IPAG technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 241mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 20 |
| Number of Channels | 6 |
| Number of Converters | 1 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 190mW |
| Power Dissipation | 201mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8365IPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
