
16-bit, 6-channel simultaneous sampling SAR Analog-to-Digital Converter (ADC) with a 250 kSPS conversion rate. Features differential inputs, bipolar polarity, and a parallel interface. Offers 88dB Signal to Noise Ratio (SNR) and 1.5 LSB Differential Nonlinearity. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 241mW. Packaged in a 64-TQFP for surface mounting, with gold contact plating and RoHS compliance.
Texas Instruments ADS8365IPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 241mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 190mW |
| Power Dissipation | 201mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Current | 40mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8365IPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
