
16-bit, 6-channel successive approximation analog-to-digital converter (ADC) featuring a 250 kS/s conversion rate. This bipolar ADC offers differential input type and parallel interface for data access. It operates from a 5V supply and has a power consumption of 190mW, with a maximum power dissipation of 225mW. Packaged in a TQFP with surface mount technology, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8365IPAGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8365IPAGRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 250KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 190mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8365IPAGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
