
The ADS8370IBRHPR is a 16-bit analog-to-digital converter with a conversion rate of 600KS/s. It operates from a 5V supply voltage and has a nominal supply current of 22mA. The device is packaged in a VQFN-28 package and is suitable for surface mount applications. The ADS8370IBRHPR is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Texas Instruments ADS8370IBRHPR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 600KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 110mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 89.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8370IBRHPR to view detailed technical specifications.
No datasheet is available for this part.
