
16-bit, 600 kSPS serial Analog-to-Digital Converter (ADC) featuring a unipolar pseudo-differential input. Achieves 0.75 LSB Differential Nonlinearity and 1.25 LSB Integral Nonlinearity. Operates with a 2.7V to 5.25V supply voltage, consuming a nominal 22mA. Offers SPI interface compatibility and a signal-to-noise ratio of 89.5 dB with 119 dB SFDR. Packaged in a 28-VQFN with gold contact plating, suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8370IBRHPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8370IBRHPT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 600KS/s |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Power Dissipation | 110mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 89.5dB |
| Spurious-free dynamic range (SFDR) | 119dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8370IBRHPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
