
16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 600 kS/s conversion rate. Features a serial interface, 1.25 LSB integral nonlinearity, and 89.5 dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply range, consuming a maximum of 110mW. Housed in a VQFN package, this RoHS-compliant component is suitable for applications requiring precise analog-to-digital conversion.
Texas Instruments ADS8370IBRHPTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 600KS/s |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| Signal to Noise Ratio (SNR) | 89.5dB |
| Spurious-free dynamic range (SFDR) | 119dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8370IBRHPTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
