
16-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 600 kS/s conversion rate. Features serial interface, 89.5dB Signal-to-Noise Ratio (SNR), and 119dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.25V supply, with a typical 5V operating voltage and 110mW power consumption. Housed in a VQFN package, this unipolar ADC offers 2LSB Integral Nonlinearity (INL) and is RoHS compliant.
Texas Instruments ADS8370IRHPR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 600KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 89.5dB |
| Spurious-free dynamic range (SFDR) | 119dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8370IRHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
