
16-bit, 600 kSPS serial Analog-to-Digital Converter (ADC) featuring a unipolar pseudo-differential input. This integrated circuit offers 16-bit resolution with a Signal-to-Noise Ratio (SNR) of 89.5dB and Spurious-Free Dynamic Range (SFDR) of 119dB. Operating from a 2.7V to 5.25V supply range, it consumes a nominal 22mA and has a maximum power dissipation of 110mW. The device utilizes an SPI interface and is housed in a lead-free, gold-plated VQFN package, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8370IRHPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8370IRHPT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 600KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Power Dissipation | 110mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| Signal to Noise Ratio (SNR) | 89.5dB |
| Spurious-free dynamic range (SFDR) | 119dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8370IRHPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
