
16-bit, 750 kS/s successive approximation analog-to-digital converter with a single differential input channel. Features 1.5 LSB integral nonlinearity and 87.7 dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply range, with a nominal supply current of 26mA. Packaged in a 48-pin TQFP, this component offers parallel interface access and a maximum power dissipation of 140mW.
Texas Instruments ADS8371IBPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 750KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 26mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 130mW |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750KS/s |
| Signal to Noise Ratio (SNR) | 87.7dB |
| Spurious-free dynamic range (SFDR) | 110dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8371IBPFBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
