
16-bit, 750 kS/s sampling Analog-to-Digital Converter (ADC) with a unipolar input. Features a parallel interface and a 48-TQFP package. Operates with a supply voltage range of 2.7V to 5.25V, consuming a nominal 26mA. Offers integral nonlinearity of 1.5 LSB and a signal-to-noise ratio of 87.7 dB. Suitable for applications operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8371IBPFBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8371IBPFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 750KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 26mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 130mW |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750KS/s |
| Signal to Noise Ratio (SNR) | 87.7dB |
| Spurious-free dynamic range (SFDR) | 110dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8371IBPFBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
