
16-bit, 600 kSPS serial Analog-to-Digital Converter (ADC) featuring a fully differential input and pseudo-bipolar operation. Achieves 0.5 LSB Differential Nonlinearity and 0.75 LSB Integral Nonlinearity. Operates with a 5V supply voltage (4.75V to 5.25V) and consumes 110mW. Interface options include SPI and serial communication. Packaged in a 28-VQFN with gold contact plating, suitable for surface mounting and operating across a -40°C to 85°C temperature range.
Texas Instruments ADS8372IBRHPR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 600KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 110mW |
| Power Dissipation | 110mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8372IBRHPR to view detailed technical specifications.
No datasheet is available for this part.
