
16-bit Analog-to-Digital Converter (ADC) featuring a 600 kSPS conversion rate and SPI interface. This fully differential input ADC offers 0.5 LSB DNL and 0.75 LSB INL, with a 93.5 dB SNR and 120 dB SFDR. Operating from a 2.7V to 5.25V supply, it consumes a nominal 22mA with 110mW power dissipation. Packaged in a 28-VQFN with gold contact plating, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8372IBRHPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 600KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 110mW |
| Power Dissipation | 110mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8372IBRHPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
