
18-bit, 1-channel successive approximation analog-to-digital converter (ADC) featuring a 600 kS/s sampling rate and 91dB Signal-to-Noise Ratio (SNR). This unipolar ADC operates from a 5V supply and utilizes SPI serial interface for data transfer. Packaged in a VQFN, it supports surface mount installation and operates within a -40°C to 85°C temperature range. Power consumption is rated at 115mW, and the component is RoHS compliant and lead-free.
Texas Instruments ADS8380IBRHPRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 600KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8380IBRHPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
