
18-bit, 600 kSPS serial Analog-to-Digital Converter (ADC) featuring a unipolar pseudo-differential input. Achieves 91dB Signal-to-Noise Ratio (SNR) and 119dB Spurious-Free Dynamic Range (SFDR) with 4 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.25V supply, consuming 22mA nominal current. Packaged in a 28-VQFN with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS8380IBRHPTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 600KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Power Dissipation | 115mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 119dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8380IBRHPTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
