
18-bit, 600 kS/s serial Analog-to-Digital Converter (ADC) featuring a 91dB Signal-to-Noise Ratio (SNR) and 119dB Spurious-Free Dynamic Range (SFDR). This unipolar pseudo-differential input device offers a 6LSB Integral Nonlinearity (INL) and operates from a 2.7V to 5.25V supply range. The ADC utilizes an SPI interface and is housed in a 28-VQFN package, suitable for operation between -40°C and 85°C. Power consumption is rated at 110mW with a nominal supply current of 22mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8380IRHPT technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 600KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 22mA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 110mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 119dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
