
IC ADC 18BIT SAR 48TQFP
Texas Instruments ADS8381IBPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 580KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 580000S/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8381IBPFBRG4 to view detailed technical specifications.
No datasheet is available for this part.
