
18-bit, 580 kSPS parallel Analog-to-Digital Converter (ADC) featuring a single analog input and 1 LSB Integral Nonlinearity. This device operates with a supply voltage range of 2.7V to 5.25V, consuming a nominal 23mA. Housed in a 48-TQFP package with gold contact plating, it offers a Signal-to-Noise Ratio (SNR) of 88dB and Spurious-free dynamic range (SFDR) of 113dB. Operating temperature spans from -40°C to 85°C, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8381IBPFBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8381IBPFBT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 580KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 115mW |
| Power Dissipation | 115mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 580KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 113dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8381IBPFBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
