18-bit, 1-channel Analog-to-Digital Converter (ADC) with a 580 kS/s conversion rate. Features parallel interface, 88dB Signal-to-Noise Ratio (SNR), and 113dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 23mA. Housed in a TQFP package, this component offers integral nonlinearity of 4 LSB and a maximum power dissipation of 130mW.
Texas Instruments ADS8381IBPFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 580KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 115mW |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 580KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 113dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8381IBPFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
