
18-bit, 580 kSPS parallel Analog-to-Digital Converter (ADC) with 1 channel. Features 87dB Signal-to-Noise Ratio (SNR) and 112dB Spurious-Free Dynamic Range (SFDR). Operates with a supply voltage range of 2.7V to 5.25V, consuming 115mW typical power. Packaged in a 48-TQFP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS8381IPFBT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 580KS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 23mA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 580000S/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 112dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8381IPFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
