
18-bit, 580 kSPS parallel Analog-to-Digital Converter (ADC) featuring a unipolar input. This single-channel ADC offers 87dB Signal-to-Noise Ratio (SNR) and 112dB Spurious-free dynamic range (SFDR). Operating from a 2.7V to 5.25V supply, it consumes a nominal 23mA current. Packaged in a 48-TQFP, this component operates across a temperature range of -40°C to 85°C.
Texas Instruments ADS8381IPFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 580KS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 580000S/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 112dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8381IPFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
