18-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 600 kS/s conversion rate. Features SPI serial interface, bipolar polarity, and a signal-to-noise ratio (SNR) of 96dB with 120dB spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.25V supply range, with a typical 5V operating voltage and 115mW power dissipation. Packaged in a 28-pin VQFN with gold contact plating, suitable for temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8382IBRHPR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 600KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 115mW |
| Power Dissipation | 115mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| Signal to Noise Ratio (SNR) | 96dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
