
18-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 500 kS/s conversion rate. Features differential input, parallel interface, and unipolar polarity. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 22mA. Offers 7 LSB integral nonlinearity and 88 dB signal-to-noise ratio. Packaged in a 48-pin TQFP for surface mounting.
Texas Instruments ADS8383IBPFBR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 7LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 130mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8383IBPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
