
The ADS8383IPFBRG4 is a single-channel analog-to-digital converter with a conversion rate of 500KS/s and 18-bit resolution. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal current of 22mA at 5V. The device is packaged in a TQFP package and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 1000 units per reel.
Texas Instruments ADS8383IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8383IPFBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
