
18-bit, 500 kSPS Analog-to-Digital Converter (ADC) with a unipolar, differential input. Features a parallel interface, 10 LSB integral nonlinearity, and 87 dB signal-to-noise ratio. Operates from a 2.95V to 5.25V supply, with a typical power consumption of 110mW. Packaged in a 48-TQFP, this component is suitable for applications requiring high-resolution data conversion.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8383IPFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.95V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Resolution | 17b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 110dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
