
The ADS8401IBPFBR is a 16-bit single-ended analog-to-digital converter with a conversion rate of 1250KS/s. It operates from a 5V supply voltage and is packaged in a TQFP package. The device is RoHS compliant and has a maximum power dissipation of 155mW. It is designed for surface mount applications and has a nominal supply current of 31mA. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Conversion Rate | 1250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
