
16-bit Analog-to-Digital Converter (ADC) with a 1.25MS/s sampling rate. Features single-ended input, parallel interface, and a 16-bit resolution. Operates with a 5V supply voltage, consuming 155mW maximum power. Integral nonlinearity is 3.5 LSB, and signal-to-noise ratio is 86dB. Packaged in a 48-TQFP with gold contact plating, suitable for surface mounting.
Texas Instruments ADS8401IBPFBT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Evaluation Kit | Yes |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 155mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Current | 31mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8401IBPFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
