
16-bit SAR Analog-to-Digital Converter (ADC) with a 1250 kS/s conversion rate. Features a single-ended input and a parallel interface. Operates from a 5V supply with a nominal supply current of 31mA. Offers an 86dB Signal to Noise Ratio (SNR). Packaged in a 48-TQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8401IBPFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 155mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
